Filter Your Search
1 - 1 of 1 results
|
12C12D
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | 12 V | 15 V | 9 V | 7.2 V | 16.8 V | 145 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | OTHER | 1.75 W | R-PDMA-P6 | e0 | Not Qualified | 70 °C | -25 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 28.448 mm | 31.496 mm | 7.62 mm | PICO ELECTRONICS INC | MODULE | DMA, | 6 | compliant | EAR99 |