Filter Your Search
1 - 10 of 43 results
|
12DT9S
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | 9 V | 14 V | 9 V | 8.7 V | 9.3 V | 83 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 73 % | 1 | HYBRID | OTHER | 750 mW | R-PDIP-T8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8/14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 6.6548 mm | PICO ELECTRONICS INC | DIP | DIP, DIP8/14,.3 | 14/8 | compliant | EAR99 | ||||||||||
|
MDR1212DT
Crane Electronics
|
Check for Price | Obsolete | 12 V | 12 V | 13 V | 10.8 V | 11.9 V | 12.1 V | 2 | NO | NO | -12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 58 % | 0.681 % | 0.125 % | 1 | CURRENT | HYBRID | OTHER | 3 W | R-MDMA-P18 | Not Qualified | 85 °C | -55 °C | 18 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||
|
DIP5012DT
Crane Electronics
|
Check for Price | Obsolete | 50 V | 12 V | 56 V | 44 V | 11.5 V | 12.5 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 46 % | 0.167 % | 0.416 % | 1 | CURRENT | HYBRID | COMMERCIAL | 1 W | R-PDIP-P14 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | CRANE ELECTRONICS INC | DIP, | unknown | EAR99 | |||||||||||||||
|
PQC250-12-DT
Murata Power Solutions
|
Check for Price | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | 2017-11-06 | |||||||||||||||||||||||||||||||||||||||||||
|
12DT5S
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | 5 V | 14 V | 9 V | 4.75 V | 5.25 V | 130 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 71 % | 1 | HYBRID | OTHER | 750 mW | R-PDIP-T8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8/14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 6.6548 mm | PICO ELECTRONICS INC | DIP | DIP, DIP8/14,.3 | 14/8 | compliant | EAR99 | ||||||||||
|
MDR2412DT
Crane Electronics
|
Check for Price | Obsolete | 24 V | 12 V | 26 V | 20 V | 11.9 V | 12.1 V | 2 | NO | NO | -12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 58 % | 0.25 % | 0.125 % | 1 | CURRENT | HYBRID | OTHER | 3 W | R-MDMA-P18 | Not Qualified | 85 °C | -55 °C | 18 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||
|
DHC2812D/T
Apex Microtechnology Inc
|
Check for Price | No | Transferred | 28 V | 12.05 V | 50 V | 11 V | 10.8 V | 13.2 V | 420 mA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.1 % | 0.166 % | 1 | CURRENT | HYBRID | MILITARY | 5 W | S-MDIP-P8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | DIP | DIP10,.8,200 | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 5.08 mm | DUAL | 20.32 mm | 25.4 mm | APEX MICROTECHNOLOGY INC | DIP | DIP, DIP10,.8,200 | 8 | compliant | EAR99 | ||||||||
|
DHC2812D/T
Anaren Microwave
|
Check for Price | No | Transferred | 28 V | 12.05 V | 50 V | 11 V | 10.8 V | 13.2 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.166 % | 1 | HYBRID | MILITARY | 5 W | S-MDIP-P8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DIP | SQUARE | IN-LINE | NO | PIN/PEG | 5.08 mm | DUAL | 20.32 mm | 25.4 mm | ANAREN INC | DIP, | unknown | EAR99 | |||||||||||||||
|
12DT15D
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | 15 V | 14 V | 9 V | 14.6 V | 15.4 V | 25 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1 | HYBRID | OTHER | 750 mW | R-PDIP-T8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8/14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 6.6548 mm | PICO ELECTRONICS INC | DIP | DIP, DIP8/14,.3 | 14/8 | compliant | EAR99 | ||||||||||
|
MDR1212DT/ES
Crane Electronics
|
Check for Price | Obsolete | 12 V | 12 V | 13 V | 10.8 V | 11.9 V | 12.1 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 58 % | 0.681 % | 0.125 % | 1 | CURRENT | HYBRID | OTHER | 3 W | S-MDIP-P18 | Not Qualified | 85 °C | -55 °C | 18 | METAL | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 27.305 mm | CRANE ELECTRONICS INC | DIP, | unknown | EAR99 |