Filter Your Search
1 - 10 of 3,610 results
|
PDSE1-S12-S5-S
CUI Inc
|
$3.1496 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 200 mA | 1 | NO | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 15 % | 1 | CONTINUOUS SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSMA-T4 | CE, EN, UL | 105 °C | -40 °C | 260 | 4 | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | CUI INC | SIP-4 | compliant | CUI Inc. | ||||||||||||
|
PDM1-S12-S5-S
CUI Inc
|
$3.2885 | Yes | Yes | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP4/6,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7 mm | 19.6 mm | 10.25 mm | CUI INC | SIP-6/5 | compliant | CUI Inc. | EAR99 | ||||||||||||||
|
PCSA1-S12-S5-S
CUI Inc
|
$3.2987 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.85 V | 5.15 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 1 W | R-PSMA-T4 | EN | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.45 mm | CUI INC | , | compliant | CUI Inc. | EAR99 | 2018-06-13 | |||||||||
|
PQS075-S12-S5-S
CUI Inc
|
$3.4650 | Yes | Active | 12 V | 5 V | 12.6 V | 11.4 V | 4.85 V | 5.15 V | 150 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 72 % | 0.25 % | 2 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 750 mW | R-PSIP-T4 | EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | CUI INC | SIP-4 | compliant | CUI Inc. | ||||||||||
|
PDSE1-S12-S5-D
CUI Inc
|
$3.6405 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 200 mA | 1 | NO | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 15 % | 1 | CONTINUOUS SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-T4 | CE, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | CUI INC | DIP-7/4 | compliant | CUI Inc. | |||||||||||||
|
PDS1-S12-S5-S
CUI Inc
|
$3.6774 | Yes | Yes | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.35 mm | CUI INC | SIP-4 | compliant | CUI Inc. | EAR99 | ||||||||||||||||||
|
PDS1-S12-S5-D
CUI Inc
|
$3.6907 | Yes | Yes | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DIP | DIP4/8,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | CUI INC | DIP, DIP4/8,.3 | compliant | CUI Inc. | EAR99 | ||||||||||||||
|
PCN1-S12-S5-S
CUI Inc
|
$3.7350 | Yes | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.85 V | 5.15 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | e3 | EN | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC | SIP | SIP4/6,.06 | RECTANGULAR | IN-LINE | NO | Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 19.75 mm | 10.45 mm | CUI INC | , | compliant | CUI Inc. | EAR99 | 2018-06-13 | |||||
|
PCN1-S12-S5-M-TR
CUI Inc
|
$3.7509 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.85 V | 5.15 V | 200 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-G5 | EN | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 9.2 mm | 13.7 mm | 7.95 mm | CUI INC | compliant | CUI Inc. | EAR99 | 2018-06-13 | ||||||||||||
|
PYSE1-S12-S5-D
CUI Inc
|
$3.8030 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDIP-T4 | EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DIP | DIP4/8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | CUI INC | DIP-8/4 | compliant | CUI Inc. |