Filter Your Search
1 - 10 of 6,843 results
|
1.300MHZHC49/3W/50/10/20/SR/SLF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.3 MHz | 50 ppm | 0.001 % | 3 PPM/FIRST YEAR | 5 kΩ | L11.5XB4.9XH13.6 (mm)/L0.453XB0.193XH0.535 (inch) | 70 °C | SERIES - FUNDAMENTAL | 1 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB4.9XH13.6 (mm)/L0.453XB0.193XH0.535 (inch) | EUROQUARTZ LTD | RESISTANCE WELDED, HERMATIC SEALED PACKAGE-3 | compliant | 8541.60.00.30 | ||||
|
UM-1/MM4B7130.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 130 MHz | 7.5 ppm | 0.0008 % | 3 PPM/FIRST YEAR | 150 Ω | 12 pF | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | 85 °C | PARALLEL - 7TH OVERTONE | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||||
|
UM-1/M33B7130.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 130 MHz | 7.5 ppm | 0.003 % | 3 PPM/FIRST YEAR | 150 Ω | 12 pF | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | 80 °C | PARALLEL - 7TH OVERTONE | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||||
|
UM-1J/2M1D7130.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 130 MHz | 20 ppm | 0.0008 % | 3 PPM/FIRST YEAR | 150 Ω | 16 pF | L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch) | 60 °C | PARALLEL - 7TH OVERTONE | TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||
|
UM-4J/1L0B7130.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 130 MHz | 10 ppm | 0.0005 % | 3 PPM/FIRST YEAR | 150 Ω | 12 pF | L7.8XB4.8XH3.5 (mm)/L0.307XB0.189XH0.138 (inch) | 50 °C | PARALLEL - 7TH OVERTONE | TAPE AND REEL | 100 µW | 50 °C | SURFACE MOUNT | YES | L7.8XB4.8XH3.5 (mm)/L0.307XB0.189XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||||
|
UM-4J/223F7130.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 130 MHz | 20 ppm | 0.002 % | 3 PPM/FIRST YEAR | 150 Ω | 20 pF | L7.8XB4.8XH3.5 (mm)/L0.307XB0.189XH0.138 (inch) | 80 °C | PARALLEL - 7TH OVERTONE | TAPE AND REEL | 100 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | L7.8XB4.8XH3.5 (mm)/L0.307XB0.189XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||
|
UM-1/321S7130.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 130 MHz | 30 ppm | 0.002 % | 3 PPM/FIRST YEAR | 150 Ω | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | 60 °C | SERIES - 7TH OVERTONE | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||||
|
GSX-531/1P1DF13.00MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 13 MHz | 10 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 40 Ω | 16 pF | L5.2XB3.4XH0.8 (mm)/L0.205XB0.134XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH0.8 (mm)/L0.205XB0.134XH0.031 (inch) | GOLLEDGE ELECTRONICS LTD | ULTRA MINIATURE PACKAGE-4 | compliant | 8541.60.00.50 | ||
|
UM-4J/320J7130.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 130 MHz | 30 ppm | 0.002 % | 3 PPM/FIRST YEAR | 150 Ω | 30 pF | L7.8XB4.8XH3.5 (mm)/L0.307XB0.189XH0.138 (inch) | 50 °C | PARALLEL - 7TH OVERTONE | TAPE AND REEL | 100 µW | 50 °C | SURFACE MOUNT | YES | L7.8XB4.8XH3.5 (mm)/L0.307XB0.189XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||||
|
UM-5J/2L1B7130.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 130 MHz | 20 ppm | 0.0005 % | 3 PPM/FIRST YEAR | 150 Ω | 12 pF | L7.8XB6.0XH3.5 (mm)/L0.307XB0.236XH0.138 (inch) | 60 °C | PARALLEL - 7TH OVERTONE | TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.8XB6.0XH3.5 (mm)/L0.307XB0.236XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 |