Filter Your Search
1 - 10 of 12,966 results
|
C06MS200K9PD-B
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 20 pF | 250 V | 10 % | 0603 | MS | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C06MS390J9SA-T
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 39 pF | 250 V | 5 % | 0603 | MS | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Gold Flash (Au) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
C06MSR55D9UX-T
Knowles Capacitors
|
Check for Price | No | Obsolete | 0.55 pF | 250 V | 90.91 % | 0603 | MS | 90.91 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C06MS680K1SD-W
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 68 pF | 100 V | 10 % | 0603 | MS | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold Flash (Au) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
C06MSR85A9SX-W
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 0.85 pF | 250 V | 5.88 % | 0603 | MS | 5.88 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold Flash (Au) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
C06MS510G1SA-B
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 51 pF | 100 V | 2 % | 0603 | MS | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Gold Flash (Au) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
C06MS0R7B9UC-T
Knowles Capacitors
|
Check for Price | No | Obsolete | 0.7 pF | 250 V | 14.29 % | 0603 | MS | 14.29 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C06MS200F9UA-B
Knowles Capacitors
|
Check for Price | No | Obsolete | 20 pF | 250 V | 1 % | 0603 | MS | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C06MS7R5A9PC-W
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 7.5 pF | 250 V | 0.67 % | 0603 | MS | 0.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C06MS0R4B9UX-T
Knowles Capacitors
|
Check for Price | No | Obsolete | 0.4 pF | 250 V | 25 % | 0603 | MS | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 |