Filter Your Search
1 - 10 of 12,966 results
|
C06MS180F9UD-W
Knowles Capacitors
|
Check for Price | No | Obsolete | 18 pF | 250 V | 1 % | 0603 | MS | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C06MS620J1ZC-B
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 62 pF | 100 V | 5 % | 0603 | MS | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C06MS150K9UD-B
Knowles Capacitors
|
Check for Price | No | Obsolete | 15 pF | 250 V | 10 % | 0603 | MS | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C06MS4R3B9SA-T
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 4.3 pF | 250 V | 2.33 % | 0603 | MS | 2.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Gold Flash (Au) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
C06MS4R3A9ZD-W
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 4.3 pF | 250 V | 1.16 % | 0603 | MS | 1.16 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C06MS270K9UX-W
Knowles Capacitors
|
Check for Price | No | Obsolete | 27 pF | 250 V | 10 % | 0603 | MS | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C06MSR55A9SA-B
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 0.55 pF | 250 V | 9.09 % | 0603 | MS | 9.09 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Gold Flash (Au) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
C06MS1R1D9SD-T
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 1.1 pF | 250 V | 45.45 % | 0603 | MS | 45.45 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Gold Flash (Au) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
C06MS2R0D9UC-W
Knowles Capacitors
|
Check for Price | No | Obsolete | 2 pF | 250 V | 25 % | 0603 | MS | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C06MSR65C9ZC-T
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 0.65 pF | 250 V | 38.46 % | 0603 | MS | 38.46 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 |