Filter Your Search
1 - 10 of 12,966 results
|
C17MS4R3J-7ZN-Y0B
Knowles Capacitors
|
Check for Price | Yes | Active | 4.3 pF | 1 kV | 5 % | 1111 | MS | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C06MS3R0A9ZA-B
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 3 pF | 250 V | 1.67 % | 0603 | MS | 1.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C06MS5R6B9UD-W
Knowles Capacitors
|
Check for Price | No | Obsolete | 5.6 pF | 250 V | 1.79 % | 0603 | MS | 1.79 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C06MS7R5C9PX-W
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 7.5 pF | 250 V | 3.33 % | 0603 | MS | 3.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C06MSR55B9ZA-B
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 0.55 pF | 250 V | 18.18 % | 0603 | MS | 18.18 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C06MS390G9UD-T
Knowles Capacitors
|
Check for Price | No | Obsolete | 39 pF | 250 V | 2 % | 0603 | MS | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C11MS200J-9ZN-X0T
Knowles Capacitors
|
Check for Price | Yes | Active | 20 pF | 250 V | 5 % | 0505 | MS | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0505 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C06MS101F5SD-T
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 100 pF | 50 V | 1 % | 0603 | MS | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold Flash (Au) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
C06MS330J-5ZN-Y0T
Knowles Capacitors
|
Check for Price | Yes | Active | 33 pF | 50 V | 5 % | 0603 | MS | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C11MS2R4J-9ZN-D0T
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 pF | 250 V | 5 % | 0505 | MS | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0505 | compliant | EAR99 | 8532.24.00.20 |