Filter Your Search
1 - 1 of 1 results
|
132-07L
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 83 nH | 7.4 mΩ | 5 % | NO | 3.5 A | 900 MHz | 66 | 3823 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25 MHZ | e2 | 85 °C | -40 °C | Precision | 2 | Radial | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 4.75 mm | 7.37 mm | 6.6 mm | 9.65 mm | 5.84 mm | COILCRAFT INC | 3823 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |