Filter Your Search
1 - 1 of 1 results
|
132-09SMGLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 90 nH | 15 mΩ | 2 % | YES | 50 MHz | 3.5 A | 1.14 GHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4124 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |