Filter Your Search
1 - 4 of 4 results
|
1320C
LSI Corporation
|
Check for Price | No | Transferred | 5 V | TELECOM CIRCUIT | 1 | 300 mA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | LUCENT TECHNOLOGIES INC | DIP | , | 24 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
1320C
Avago Technologies
|
Check for Price | Active | 5 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-XXFO-X | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | RECTANGULAR | FIBER OPTIC | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | AVAGO TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
1320CSL001
Alpha Wire
|
Check for Price | Yes | Active | 80 °C | -20 °C | 304.8 mm | ALPHA WIRE CO | unknown | TIN | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | 7.75 mm | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | 10 | 300 V | 54 mΩ | NO | 7X30 | 22 AWG | COMMUNICATION AND CONTROL CABLE | |||||||||||||||||||||||||
|
1320C
Broadcom Limited
|
Check for Price | Active | 5 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-XXFO-X | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | RECTANGULAR | FIBER OPTIC | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BROADCOM INC | DIP-24 | compliant | 8542.39.00.01 |