Filter Your Search
1 - 10 of 607 results
|
132-16SMJLD
Coilcraft Inc
|
$1.4648 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 307 nH | 35 mΩ | 5 % | YES | 50 MHz | 3 A | 660 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4124 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
132-19SMJLD
Coilcraft Inc
|
$1.4648 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 491 nH | 65 mΩ | 5 % | YES | 50 MHz | 2 A | 535 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4124 | compliant | EAR99 | 8504.50.80.00 | |||
|
MSS6132-104MLC
Coilcraft Inc
|
$1.6106 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 660 mΩ | 20 % | YES | 100 kHz | 690 mA | 9 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.85 mm | 6.1 mm | 6.1 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
MSS6132-153MLC
Coilcraft Inc
|
$1.6106 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 106 mΩ | 20 % | YES | 100 kHz | 2.2 A | 27 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.85 mm | 6.1 mm | 6.1 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
MSS6132-103MLC
Coilcraft Inc
|
$1.6433 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 70 mΩ | 20 % | YES | 100 kHz | 2.5 A | 39 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.85 mm | 6.1 mm | 6.1 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
MSS6132-123MLC
Coilcraft Inc
|
$1.6433 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 79 mΩ | 20 % | YES | 100 kHz | 2.35 A | 33 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.85 mm | 6.1 mm | 6.1 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
MSS6132-183MLC
Coilcraft Inc
|
$1.8785 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 118 mΩ | 20 % | YES | 100 kHz | 2.05 A | 24 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.85 mm | 6.1 mm | 6.1 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
132-11SMJLD
Coilcraft Inc
|
$2.0347 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 130 nH | 20 mΩ | 5 % | YES | 50 MHz | 3 A | 900 MHz | Air | 87 | 4226 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4124 | compliant | EAR99 | 8504.50.80.00 | |||
|
132-12SMJLD
Coilcraft Inc
|
$2.0347 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 169 nH | 25 mΩ | 5 % | YES | 50 MHz | 3 A | 875 MHz | Air | 95 | 4226 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4124 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
132-14SMJLD
Coilcraft Inc
|
$2.0347 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 222 nH | 35 mΩ | 5 % | YES | 50 MHz | 3 A | 730 MHz | Air | 92 | 4226 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 5.97 mm | 10.55 mm | 6.6 mm | COILCRAFT INC | 4124 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |