Filter Your Search
1 - 5 of 5 results
|
ARC6-08-13.4-LU-LU-3-1
Samtec Inc
|
Check for Price | Yes | Active | 16 | COMMUNICATION CABLE | 984 mΩ | 135 V | 1.2 A | SOCKET | SOCKET | NO | NO | NO | 125 °C | -40 °C | CABLE ASSEMBLY | 0.0201 mm2 | PERFLUOROALKOXY | TETRAFLUOROETHYLENE HEXAFLUOROPROPYLENE VINYLIDENE FLUORIDE | YES | 34 AWG | SILVER | 340 µm | SAMTEC INC | compliant | |||||||
|
ARC6-16-13.4-LU-LU-3-1
Samtec Inc
|
Check for Price | Yes | Active | 32 | COMMUNICATION CABLE | 984 mΩ | 135 V | 1.2 A | SOCKET | SOCKET | NO | NO | NO | 125 °C | -40 °C | CABLE ASSEMBLY | 0.0201 mm2 | PERFLUOROALKOXY | TETRAFLUOROETHYLENE HEXAFLUOROPROPYLENE VINYLIDENE FLUORIDE | YES | 34 AWG | SILVER | 340 µm | SAMTEC INC | compliant | |||||||
|
M18134LWSL199
Alpha Wire
|
Check for Price | Yes | Active | 34 | CONTROL CABLE/COMMAND CABLE | 19 mΩ | 600 V | CE, CSA, UL | NO | NO | NO | 90 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | 19.74 mm | 305 µm | 19X30 | ALPHA WIRE CO | compliant | ||||||
|
M18134LW
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | compliant | ||||||||||||||||||||||||||
|
134LSOH
pro-power
|
Check for Price | Yes | Active | WIRE AND CABLE | PRO-POWER | unknown |