Filter Your Search
1 - 10 of 1,351 results
|
ER136CUM9-5B/R
Teledyne Technologies Inc
|
Check for Price | Active | 5 V | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 4 V | 130 mV | 5.6 V | 0.25A@115VAC | 1A@28VDC | 110 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | SOLDER | 9.53 mm | 10.16 mm | 12.95 mm | 12.95mm x 9.53mm x 10.16mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
ER136CWM9-18A/G
Teledyne Technologies Inc
|
Check for Price | Active | 18 V | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 14.6 V | 540 mV | 24 V | 0.25A@115VAC | 1A@28VDC | 110 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | SOLDER | 9.53 mm | 10.16 mm | 12.95 mm | 12.95mm x 9.53mm x 10.16mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
ER136CZ-5B/WR
Teledyne Technologies Inc
|
Check for Price | Active | 5 V | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 4 V | 130 mV | 5.6 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | SOLDER | 9.53 mm | 9.53 mm | 12.95 mm | 12.95mm x 9.53mm x 9.53mm | 0.0037998475996952 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
ER136CWM9-9B/SR
Teledyne Technologies Inc
|
Check for Price | Active | 9 V | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 7.3 V | 270 mV | 12 V | 0.25A@115VAC | 1A@28VDC | 110 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | SOLDER | 9.53 mm | 10.16 mm | 12.95 mm | 12.95mm x 9.53mm x 10.16mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
ER136CW-12B/R
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 9.8 V | 360 mV | 16 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | SOLDER | 9.53 mm | 9.53 mm | 12.95 mm | 12.95mm x 9.53mm x 9.53mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
ER136CZ-12B/R
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 9.8 V | 360 mV | 16 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | SOLDER | 9.53 mm | 9.53 mm | 12.95 mm | 12.95mm x 9.53mm x 9.53mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
ER136CZM9-6A/R
Teledyne Technologies Inc
|
Check for Price | Active | 6 V | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 4.9 V | 180 mV | 8 V | 0.25A@115VAC | 1A@28VDC | 110 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | SOLDER | 9.53 mm | 10.16 mm | 12.95 mm | 12.95mm x 9.53mm x 10.16mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
ER136CM9-5A/WR
Teledyne Technologies Inc
|
Check for Price | Active | 5 V | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 4 V | 130 mV | 5.6 V | 0.25A@115VAC | 1A@28VDC | 110 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 9 | 2 FORM C | HERMETICAL | SOLDER | 9.53 mm | 10.16 mm | 12.95 mm | 12.95mm x 9.53mm x 10.16mm | 0.0037998475996952 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
ER136CYM9-26B/SQ
Teledyne Technologies Inc
|
Check for Price | Active | 26.5 V | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 19.5 V | 720 mV | 32 V | 0.25A@115VAC | 1A@28VDC | 110 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | SOLDER | 9.53 mm | 10.16 mm | 12.95 mm | 12.95mm x 9.53mm x 10.16mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
J136C-18L
Teledyne Technologies Inc
|
Check for Price | Active | 18 V | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 14.6 V | 540 mV | 24 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 9 | 2 FORM C | HERMETICAL | SOLDER | 9.53 mm | 9.53 mm | 12.95 mm | 12.95mm x 9.53mm x 9.53mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |