Filter Your Search
1 - 10 of 44,428 results
|
SMP3B130MENMT00
Spectrum Control
|
Check for Price | No | Transferred | 13 µF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49470 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | FLAT | SPECTRUM CONTROL INC | , | unknown | EAR99 | ||||||||||
|
SMP5X130MBLMT00
Spectrum Control
|
Check for Price | No | Transferred | 13 µF | 100 V | 20 % | BX | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49470 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | GULL WING | SPECTRUM CONTROL INC | , | unknown | EAR99 | ||||||||||
|
500P26B136KJ3C
Johanson Dielectrics Inc
|
Check for Price | Active | 13 µF | 50 V | 10 % | BX | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 9.525 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||||
|
SM067C136MBN480
Kyocera AVX Components
|
Check for Price | No | Active | 13 µF | 500 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 13.851 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
SM062C136ZBJ480
Kyocera AVX Components
|
Check for Price | No | Active | 13 µF | 200 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 14.232 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
RM545E136PAN650
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 13 µF | 50 V | 100 % | 4145 | Z5U | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | DIP | NO | 2.54 mm | FLAT | 18.151 mm | 10.327 mm | 11.327 mm | AVX CORP | , 4145 | not_compliant | EAR99 | ||||||||
|
RM011E136MAL120
Kyocera AVX Components
|
Check for Price | Yes | Active | 13 µF | 100 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | YES | L BEND | 5.082 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||
|
SM565A136KBP650
Kyocera AVX Components
|
Check for Price | No | Active | 13 µF | 50 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 21.072 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
SM562E136MAZ360
Kyocera AVX Components
|
Check for Price | No | Active | 13 µF | 200 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 12.315 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||||||
|
2220H0100136MPB
Knowles Capacitors
|
Check for Price | No | Active | 13 µF | 10 V | 20 % | 2220 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 85 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | KNOWLES PRECISION DEVICES | , 2220 | compliant | EAR99 |