Filter Your Search
1 - 10 of 3,726 results
|
LP142F22IST
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 11.1mm X 4.83mm X 3.2mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | unknown | 8541.60.00.50 | |||||
|
TS142F23CFT
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 24 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | unknown | 8541.60.00.50 | HC-49/US, 2 PIN | ||
|
TS142F23CET
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | unknown | 8541.60.00.50 | HC-49/US, 2 PIN | ||
|
LP142F12CKT
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 8 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
LP142FY1IFT
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 25 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 24 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
TS142FX1CHT
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 32 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | unknown | 8541.60.00.50 | HC-49/US, 2 PIN | ||
|
TS142FXYIET
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 15 ppm | 0.025 % | 5 PPM/YEAR | 40 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | unknown | 8541.60.00.50 | HC-49/US, 2 PIN | ||
|
SA324142F53GSR
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 50 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 3.2mm X 2.5mm X 0.8mm | 105 °C | SERIES - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
LP142FY2CJT
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 25 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 9 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
TS142FX2CCT
CTS Corporation
|
Check for Price | Yes | Active | 14.2188 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 16 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | unknown | 8541.60.00.50 | HC-49/US, 2 PIN |