Filter Your Search
1 - 10 of 581 results
|
14LTDL300
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 300 ns | 300 ns | 1 | NO | DIP | 15 pF | LS | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 25 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
14L188
Edal Industries Inc
|
Check for Price | Contact Manufacturer | NO | AVALANCHE | HIGH RELIABILITY | O-XALF-W2 | Not Qualified | 150 °C | -65 °C | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | 8541.10.00.70 | EAR99 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 60 A | 1 | 1 | 140 mA | 18.8 kV | ||||||||||||||||||||||
|
14L47
Edal Industries Inc
|
Check for Price | Contact Manufacturer | NO | AVALANCHE | HIGH RELIABILITY | O-XALF-W2 | Not Qualified | 150 °C | -65 °C | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | 8541.10.00.70 | EAR99 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 60 A | 1 | 1 | 140 mA | 4.7 kV | ||||||||||||||||||||||
|
14LTDL75
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 75 ns | 75 ns | 1 | NO | DIP | 15 pF | LS | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 25 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
14L23
Edal Industries Inc
|
Check for Price | Contact Manufacturer | NO | AVALANCHE | HIGH RELIABILITY | O-XALF-W2 | Not Qualified | 150 °C | -65 °C | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | 8541.10.00.70 | EAR99 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 60 A | 1 | 1 | 140 mA | 2.3 kV | ||||||||||||||||||||||
|
14LDD200
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 200 ns | 200 ns | 2 | NO | DIP | 15 pF | LS | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 36 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T6 | Not Qualified | e0 | 70 °C | 1 | 6 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
14L67
Edal Industries Inc
|
Check for Price | Contact Manufacturer | NO | AVALANCHE | HIGH RELIABILITY | O-XALF-W2 | Not Qualified | 150 °C | -65 °C | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | 8541.10.00.70 | EAR99 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 60 A | 1 | 1 | 140 mA | 6.7 kV | ||||||||||||||||||||||
|
14L96
Edal Industries Inc
|
Check for Price | Contact Manufacturer | NO | AVALANCHE | HIGH RELIABILITY | O-XALF-W2 | Not Qualified | 150 °C | -65 °C | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | 8541.10.00.70 | EAR99 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 60 A | 1 | 1 | 140 mA | 9.6 kV | ||||||||||||||||||||||
|
14LDC35
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 35 ns | 35 ns | 2 | NO | DIP | 15 pF | LS | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 22 mA | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T6 | Not Qualified | e0 | 125 °C | -55 °C | 1 | 6 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
14L208
Edal Industries Inc
|
Check for Price | Contact Manufacturer | NO | AVALANCHE | HIGH RELIABILITY | O-XALF-W2 | Not Qualified | 150 °C | -65 °C | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | 8541.10.00.70 | EAR99 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 60 A | 1 | 1 | 140 mA | 20.8 kV |