Filter Your Search
1 - 10 of 3,798 results
![]() |
140PEX
Hammond Manufacturing
|
$93.3400 | Yes | Yes | Active | 600 OHMS | 2400 OHMS | 20 Hz | 20 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | IMPEDANCE MATCHING | CHASSIS MOUNT | NO | 31.8 mm | 25.4 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | Hammond Manufacturing | |||||||||||||||||||||||
|
140P-393-JT20Q
RCD Components Inc
|
Check for Price | No | Active | e0 | 350 °C | -55 °C | TR | Tin/Lead (Sn/Pb) | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Tubular | 812 µm | 34.925 mm | 2 | 4.78 mm | 14.2 mm | TUBULAR PACKAGE | Axial | 3 W | 39 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | 5 % | 140 V | ||||||||||||||
|
140P-1R3-HTQ
RCD Components Inc
|
Check for Price | No | Active | e0 | 350 °C | -55 °C | TR | Tin/Lead (Sn/Pb) | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Tubular | 812 µm | 34.925 mm | 2 | 4.78 mm | 14.2 mm | TUBULAR PACKAGE | Axial | 3 W | 1.3 Ω | FIXED RESISTOR | WIRE WOUND | 3 % | 140 V | |||||||||||||||
|
140P-752-GT
RCD Components Inc
|
Check for Price | Active | 350 °C | -55 °C | TR | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Tubular | 812 µm | 34.925 mm | 2 | 4.78 mm | 14.2 mm | TUBULAR PACKAGE | Axial | 3 W | 7.5 kΩ | FIXED RESISTOR | WIRE WOUND | 2 % | 140 V | ||||||||||||||||||
|
140P-R68-JT
RCD Components Inc
|
Check for Price | Active | 350 °C | -55 °C | TR | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Tubular | 812 µm | 34.925 mm | 2 | 4.78 mm | 14.2 mm | TUBULAR PACKAGE | Axial | 3 W | 680 mΩ | FIXED RESISTOR | WIRE WOUND | 5 % | 140 V | ||||||||||||||||||
|
140P-123-GT
RCD Components Inc
|
Check for Price | Active | 350 °C | -55 °C | TR | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Tubular | 812 µm | 34.925 mm | 2 | 4.78 mm | 14.2 mm | TUBULAR PACKAGE | Axial | 3 W | 12 kΩ | FIXED RESISTOR | WIRE WOUND | 2 % | 140 V | ||||||||||||||||||
|
140P-2R2-GB50Q
RCD Components Inc
|
Check for Price | No | Active | e0 | 350 °C | -55 °C | Bulk | Tin/Lead (Sn/Pb) | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Tubular | 812 µm | 34.925 mm | 2 | 4.78 mm | 14.2 mm | TUBULAR PACKAGE | Axial | 3 W | 2.2 Ω | FIXED RESISTOR | WIRE WOUND | 50 ppm/°C | 2 % | 140 V | ||||||||||||||
|
140P-3R3-HT
RCD Components Inc
|
Check for Price | Active | 350 °C | -55 °C | TR | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Tubular | 812 µm | 34.925 mm | 2 | 4.78 mm | 14.2 mm | TUBULAR PACKAGE | Axial | 3 W | 3.3 Ω | FIXED RESISTOR | WIRE WOUND | 3 % | 140 V | ||||||||||||||||||
|
140P-3R9-JB50Q
RCD Components Inc
|
Check for Price | No | Active | e0 | 350 °C | -55 °C | Bulk | Tin/Lead (Sn/Pb) | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Tubular | 812 µm | 34.925 mm | 2 | 4.78 mm | 14.2 mm | TUBULAR PACKAGE | Axial | 3 W | 3.9 Ω | FIXED RESISTOR | WIRE WOUND | 50 ppm/°C | 5 % | 140 V | ||||||||||||||
|
140P-622-GT
RCD Components Inc
|
Check for Price | Active | 350 °C | -55 °C | TR | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Tubular | 812 µm | 34.925 mm | 2 | 4.78 mm | 14.2 mm | TUBULAR PACKAGE | Axial | 3 W | 6.2 kΩ | FIXED RESISTOR | WIRE WOUND | 2 % | 140 V |