Filter Your Search
1 - 1 of 1 results
|
1410-L110-L1F1-S01-4A
E-T-A
|
$8.0812 | Yes | Active | 240 V | 28 V | 4 A | THERMAL CIRCUIT BREAKER | RESET BUTTON | RATED BREAKING CAPACITY AT 50 VDC: 200 A | 2 kA | CSA; UL; VDE | CORROSSION RESISTANT; MOISTURE RESISTANT | e4 | 70 °C | -20 °C | THROUGH HOLE | 1 | NO | SILVER | PRINTED CIRCUIT BOARD | 13 mm | 15 mm | 25 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |