Filter Your Search
1 - 1 of 1 results
|
1410-G110-L2F1-S01-1.5A
E-T-A
|
Check for Price | Yes | Active | 240 V | 28 V | 1.5 A | THERMAL CIRCUIT BREAKER | RESET BUTTON | RATED BREAKING CAPACITY AT 50 VDC: 200 A | 2 kA | CSA; UL; VDE | CORROSSION RESISTANT | e4 | 70 °C | -20 °C | PANEL MOUNT | 1 | NO | Silver (Ag) | QUICK CONNECT | 9 mm | 12.5 mm | 28 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |