Filter Your Search
1 - 10 of 15 results
|
1410-L210-L2F1-S02-1A
E-T-A
|
$8.0544 | Yes | Yes | Active | 240 V | 28 V | 1 A | THERMAL CIRCUIT BREAKER | RESET SLIDE | RATED BREAKING CAPACITY AT 50 VDC: 200 A | 2 kA | CSA; UL; VDE | CORROSSION RESISTANT | e4 | 70 °C | -20 °C | THROUGH HOLE | 1 | NO | SILVER | PRINTED CIRCUIT BOARD | 9 mm | 10.8 mm | 28 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
1410-L210-L2F1-S02-2A
E-T-A
|
$8.0705 | Yes | Yes | Active | 240 V | 28 V | 2 A | THERMAL CIRCUIT BREAKER | RESET SLIDE | RATED BREAKING CAPACITY AT 50 VDC: 200 A | 2 kA | CSA; UL; VDE | CORROSSION RESISTANT | e4 | 70 °C | -20 °C | THROUGH HOLE | 1 | NO | SILVER | PRINTED CIRCUIT BOARD | 9 mm | 10.8 mm | 28 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
1410-L210-L2F1-S02-10A
E-T-A
|
$8.0929 | Yes | Yes | Active | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | RESET SLIDE | RATED BREAKING CAPACITY AT 50 VDC: 200 A | 2 kA | CSA; UL; VDE | CORROSION RESISTANT; IP00; IP40 | e4 | 70 °C | -20 °C | THROUGH HOLE | 1 | NO | SILVER | SOLDER | 9 mm | 10.8 mm | 28 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
1410-L210-L2F1-S02-1.25A
E-T-A
|
$8.0929 | Yes | Yes | Active | 250 V | 50 V | 1.25 A | THERMAL CIRCUIT BREAKER | RESET SLIDE | RATED BREAKING CAPACITY AT 50 VDC: 200 A | 2 kA | CSA; UL; VDE | CORROSION RESISTANT; IP00; IP40 | e4 | 70 °C | -20 °C | THROUGH HOLE | 1 | NO | SILVER | SOLDER | 9 mm | 10.8 mm | 28 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
1410-L210-L2F1-S02-4A
E-T-A
|
$8.0929 | Yes | Yes | Active | 250 V | 50 V | 4 A | THERMAL CIRCUIT BREAKER | RESET SLIDE | RATED BREAKING CAPACITY AT 50 VDC: 200 A | 2 kA | CSA; UL; VDE | CORROSION RESISTANT; IP00; IP40 | e4 | 70 °C | -20 °C | THROUGH HOLE | 1 | NO | SILVER | SOLDER | 9 mm | 10.8 mm | 28 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
1410-L210-L2F1-S02-4.5A
E-T-A
|
$8.0929 | Yes | Yes | Active | 250 V | 50 V | 4.5 A | THERMAL CIRCUIT BREAKER | RESET SLIDE | RATED BREAKING CAPACITY AT 50 VDC: 200 A | 2 kA | CSA; UL; VDE | CORROSION RESISTANT; IP00; IP40 | e4 | 70 °C | -20 °C | THROUGH HOLE | 1 | NO | SILVER | SOLDER | 9 mm | 10.8 mm | 28 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
1410-L210-L2F1-S02-3.15A
E-T-A
|
$8.0929 | Yes | Yes | Active | 240 V | 28 V | 3.15 A | THERMAL CIRCUIT BREAKER | RESET SLIDE | RATED BREAKING CAPACITY AT 50 VDC: 200 A | 2 kA | CSA; UL; VDE | CORROSSION RESISTANT | e4 | 70 °C | -20 °C | THROUGH HOLE | 1 | NO | SILVER | PRINTED CIRCUIT BOARD | 9 mm | 10.8 mm | 28 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
1410-L210-L2F1-S02-0.63A
E-T-A
|
$8.0929 | Yes | Yes | Active | 250 V | 50 V | 630 mA | THERMAL CIRCUIT BREAKER | RESET SLIDE | RATED BREAKING CAPACITY AT 50 VDC: 200 A | 2 kA | CSA; UL; VDE | CORROSION RESISTANT; IP00; IP40 | e4 | 70 °C | -20 °C | THROUGH HOLE | 1 | NO | SILVER | SOLDER | 9 mm | 10.8 mm | 28 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
1410-L210-L2F1-S02-6.3A
E-T-A
|
$8.2504 | Yes | Yes | Active | 240 V | 28 V | 6.3 A | THERMAL CIRCUIT BREAKER | RESET SLIDE | RATED BREAKING CAPACITY AT 50 VDC: 200 A | 2 kA | CSA; UL; VDE | CORROSSION RESISTANT | e4 | 70 °C | -20 °C | THROUGH HOLE | 1 | NO | SILVER | PRINTED CIRCUIT BOARD | 9 mm | 10.8 mm | 28 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
1410-L210-L2F1-S02-5A
E-T-A
|
$8.3179 | Yes | Yes | Active | 240 V | 28 V | 5 A | THERMAL CIRCUIT BREAKER | RESET SLIDE | RATED BREAKING CAPACITY AT 50 VDC: 200 A | 2 kA | CSA; UL; VDE | CORROSSION RESISTANT | e4 | 70 °C | -20 °C | THROUGH HOLE | 1 | NO | SILVER | PRINTED CIRCUIT BOARD | 9 mm | 10.8 mm | 28 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |