Filter Your Search
1 - 1 of 1 results
|
1410-L210-L2F1-S02-1.8A
E-T-A
|
$11.8140 | Active | 250 V | 50 V | 1.8 A | FAST | THERMAL CIRCUIT BREAKER | RESET SLIDE | RATED BREAKING CAPACITY AT 50 VDC: 200 A | 2 kA | CSA; UL; VDE | CORROSION RESISTANT; IP00; IP40 | e4 | 70 °C | -20 °C | THROUGH HOLE | 1 | NO | SILVER | SOLDER | 9 mm | 10.8 mm | 28 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |