Filter Your Search
1 - 8 of 8 results
|
402F41415ILT
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 41.472 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 12 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 | ||
|
402F41415IAT
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 41.472 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 10 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 | ||
|
402F41415IKT
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 41.472 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 8 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 | ||
|
402F41415ICT
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 41.472 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 16 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 | ||
|
402F41415IET
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 41.472 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 20 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 | ||
|
402F41415IDT
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 41.472 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 18 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 | ||
|
402F41415IJT
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 41.472 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 9 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 | ||
|
402F41415IST
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 41.472 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 |