Filter Your Search
1 - 10 of 20,064 results
![]() |
V59C1512804QAL37I
ProMOS Technologies Inc
|
Check for Price | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 500 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 10.5 mm | PROMOS TECHNOLOGIES INC | DSBGA | TFBGA, | 60 | compliant | EAR99 | 8542.32.00.28 | |||||||||||||||||
![]() |
V827464K24SAIL-D3
ProMOS Technologies Inc
|
Check for Price | Yes | Yes | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 2.6 V | 650 ps | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 184 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | PROMOS TECHNOLOGIES INC | DIMM | DIMM, | 184 | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||||||
![]() |
V826616J24SCIW-D0
ProMOS Technologies Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 2.6 V | 650 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1.6 mA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | e4 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1.27 mm | DUAL | PROMOS TECHNOLOGIES INC | DIMM | DIMM, DIMM184 | 184 | compliant | EAR99 | 8542.32.00.32 | |||||||||||
![]() |
V917716B28QAFW-E4
ProMOS Technologies Inc
|
Check for Price | Yes | Yes | Active | 4.295 Gbit | 64 | 64MX64 | 1.8 V | 500 ps | MULTI BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | R-XDMA-N200 | Not Qualified | e4 | 200 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | PROMOS TECHNOLOGIES INC | MODULE | ROHS COMPLIANT, SODIMM-200 | 200 | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||||||||
|
V59C1G01808QELP3
ProMOS Technologies Inc
|
Check for Price | Active | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 333 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 4,8 | 30 mA | 220 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B78 | 95 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA78,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 8 mm | PROMOS TECHNOLOGIES INC | , | compliant | EAR99 | 8542.32.00.32 | |||||||||||||||
![]() |
V54C3128404VBLJ-7IPC
ProMOS Technologies Inc
|
Check for Price | Yes | Yes | Active | 134.2177 Mbit | 4 | 32MX4 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | PROMOS TECHNOLOGIES INC | BGA | GREEN, MO-210, FBGA-60 | 60 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||
![]() |
V58C2256324SHUJ4
ProMOS Technologies Inc
|
Check for Price | Active | 268.4355 Mbit | 32 | 8MX32 | 2.5 V | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 70 °C | 60 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 8 mm | PROMOS TECHNOLOGIES INC | BGA | TBGA, | 60 | compliant | EAR99 | 8542.32.00.24 | ||||||||||||||||||||
|
V73CAG08808RFLJJ11E
ProMOS Technologies Inc
|
Check for Price | Active | 8.5899 Gbit | 8 | 1GX8 | 1.35 V | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | YES | 4,8 | 16 mA | 470 µA | 1.45 V | 1.283 V | CMOS | R-PBGA-B78 | 125 °C | -40 °C | 78 | PLASTIC/EPOXY | TFBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.6 mm | 9 mm | PROMOS TECHNOLOGIES INC | , | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||
![]() |
V58C2512404SDUH45
ProMOS Technologies Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 2.5 V | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B144 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 12 mm | 10 mm | PROMOS TECHNOLOGIES INC | DSBGA | TBGA, | 144 | compliant | EAR99 | 8542.32.00.28 | ||||||||||||||||
![]() |
V54C3128804VCLJ8H
ProMOS Technologies Inc
|
Check for Price | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3.3 V | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 105 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | PROMOS TECHNOLOGIES INC | BGA | TFBGA, | 60 | compliant | EAR99 | 8542.32.00.02 |