Filter Your Search
1 - 10 of 309 results
|
1492-SPM3C160
Rockwell Automation
|
Check for Price | Yes | Active | 277 V | 16 A | FAST | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | INTERRUPTING CURRENT-MAX(DC): 10000A | TRIP | 10 kA | CCC; CE; CSA; DNVGL; EN; GB; UL; VDE | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 53 mm | 74 mm | 88 mm | ROCKWELL AUTOMATION | compliant | |||
|
1492-SP
Rockwell Automation
|
Check for Price | Active | THERMAL MAGNETIC CIRCUIT BREAKER | ROCKWELL AUTOMATION | compliant | ||||||||||||||||||||||
|
1492-SPM1C400N
Rockwell Automation
|
Check for Price | Yes | Active | 277 V | 48 V | 40 A | FAST | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | INTERRUPTING CURRENT-MAX(DC): 10000A | TRIP | 5 kA | CCC; CE; CSA; DNVGL; EN; GB; UL; VDE | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 35 mm | 74 mm | 88 mm | ROCKWELL AUTOMATION | unknown | ||
|
1492-SPM1C060N
Rockwell Automation
|
Check for Price | Yes | Active | 277 V | 48 V | 6 A | FAST | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | INTERRUPTING CURRENT-MAX(DC): 10000A | TRIP | 10 kA | CCC; CE; CSA; DNVGL; EN; GB; UL; VDE | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 35 mm | 74 mm | 88 mm | ROCKWELL AUTOMATION | compliant | ||
|
1492-SP1C100
Rockwell Automation
|
Check for Price | Obsolete | 48 V | 10 A | THERMAL MAGNETIC CIRCUIT BREAKER | MANUAL ON/OFF | TRIP | 1 kA | CCC; CE; CSA; CUL; GL; IEC; UL; VDE | 70 °C | -30 °C | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 17.5 mm | 67 mm | 80 mm | ROCKWELL AUTOMATION | compliant | |||||||
|
1492-SPM3D050
Rockwell Automation
|
Check for Price | Yes | Active | 277 V | 5 A | FAST | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | INTERRUPTING CURRENT-MAX(DC): 10000A | TRIP | 10 kA | CCC; CE; CSA; DNVGL; EN; GB; UL; VDE | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 53 mm | 74 mm | 88 mm | ROCKWELL AUTOMATION | unknown | |||
|
1492-SPM3D400N
Rockwell Automation
|
Check for Price | Yes | Active | 277 V | 40 A | FAST | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | INTERRUPTING CURRENT-MAX(DC): 10000A | TRIP | 5 kA | CCC; CE; CSA; DNVGL; EN; GB; UL; VDE | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 70 mm | 74 mm | 88 mm | ROCKWELL AUTOMATION | unknown | |||
|
1492-SPM3D160
Rockwell Automation
|
Check for Price | Yes | Active | 277 V | 16 A | FAST | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | INTERRUPTING CURRENT-MAX(DC): 10000A | TRIP | 10 kA | CCC; CE; CSA; DNVGL; EN; GB; UL; VDE | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 53 mm | 74 mm | 88 mm | ROCKWELL AUTOMATION | compliant | |||
|
1492-SPM1D250N
Rockwell Automation
|
Check for Price | Yes | Active | 277 V | 48 V | 25 A | FAST | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | INTERRUPTING CURRENT-MAX(DC): 10000A | TRIP | 10 kA | CCC; CE; CSA; DNVGL; EN; GB; UL; VDE | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 35 mm | 74 mm | 88 mm | ROCKWELL AUTOMATION | unknown | ||
|
1492-SPM3B060
Rockwell Automation
|
Check for Price | Yes | Active | 277 V | 6 A | FAST | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | INTERRUPTING CURRENT-MAX(DC): 10000A | TRIP | 10 kA | CCC; CE; CSA; DNVGL; EN; GB; UL; VDE | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 53 mm | 74 mm | 88 mm | ROCKWELL AUTOMATION | compliant |