Filter Your Search
1 - 3 of 3 results
|
14A-20-512
Signal Transformer Inc
|
$9.9069 | Transferred | 4 kV | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE; OTHER SECONDARY IS WITH CENTER TAP | NO | YES | 2 | DUAL 115V | 20 VA | UL; CSA; VDE | THROUGH HOLE MOUNTED | NO | 41.3 mm | 57.2 mm | 47.6 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | |||||||||
|
14A-20-512-B1
EWC Controls
|
Check for Price | Obsolete | 115/250 V | 4 kV | 12 V | 750 mA | 5 V | 200 mA | POWER TRANSFORMER | NO | YES | 2 | DUAL 115/250V | 20 VA | THROUGH HOLE MOUNTED | NO | 41.28 mm | 57.15 mm | 47.63 mm | EWC CONTROLS INC | unknown | EAR99 | ||||||||
|
14A-20-512
Bel Fuse
|
Check for Price | Yes | Active | 4 kV | 12 V | 750 mA | 5 V | 200 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE; OTHER SECONDARY IS WITH CENTER TAP | NO | YES | 2 | DUAL 115/230V | 20 VA | UL; CSA; VDE | THROUGH HOLE MOUNTED | NO | 41.3 mm | 57.2 mm | 47.6 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT |