Filter Your Search
1 - 1 of 1 results
|
14LPD35
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 35 ns | 35 ns | 3 | NO | DIP | 15 pF | LS | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 43 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |