Filter Your Search
1 - 8 of 8 results
|
14CE18-1
Honeywell Sensing and Control
|
$109.0526 | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PLUNGER | 5A@240VAC | 5 A | 240 V | 22.5 N | 1 mm | 70 °C | PANEL MOUNT | 4 mm | IP67 | NO | WIRE | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||
|
14CE18-1A
Honeywell Sensing and Control
|
$137.8888 | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PLUNGER | 5A@240VAC | 5 A | 240 V | 22.5 N | 1 mm | 70 °C | PANEL MOUNT | 4 mm | IP67 | NO | WIRE | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
14CE18-1L
Honeywell Sensing and Control
|
$145.4476 | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PLUNGER | 5A@240VAC | 5 A | 240 V | 22.5 N | 1 mm | -40 °C | 70 °C | PANEL MOUNT | 4 mm | IP67 | NO | WIRE | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
14CE18-15A
Honeywell Sensing and Control
|
$243.9171 | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WOBBLE-SPRING WIRE | 5A@240VAC | 5 A | 240 V | 22.5 N | 1 mm | 70 °C | PANEL MOUNT | 4 mm | IP67 | NO | WIRE | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
914CE18-15
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 5A@250VAC | 5 A | 250 V | 22.2 N | 1.8 mm | 105 °C | PANEL MOUNT | 4.8 mm | IP66; IP67; IP68 | NO | WIRE | 16 mm | 44 mm | 40 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
914CE18-12
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 5A@250VAC | 5 A | 250 V | 22.24 N | 1.8 mm | PANEL MOUNT | 4.8 mm | NO | WIRE | 16 mm | 43.99 mm | 40.01 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||
|
914CE18-15A
Honeywell Sensing and Control
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 5A@250VAC | 5 A | 250 V | 22.2 N | 1.8 mm | 105 °C | PANEL MOUNT | 4.8 mm | IP66; IP67; IP68 | NO | WIRE | 16 mm | 44 mm | 40 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
14CE18-10
Honeywell Sensing and Control
|
Check for Price | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WOBBLE-SPRING WIRE | 5A@240VAC | A@VDC | 5 A | 240 V | 22.5 N | 1 mm | 70 °C | PANEL MOUNT | 4 mm | IP67 | NO | WIRE | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |