Filter Your Search
1 - 10 of 55 results
|
14CMTDC75
Esc Electronics Corp
|
Check for Price | Obsolete | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
14CMTC60
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 60 ns | 60 ns | 1 | NO | DIP | HC/UH | ACTIVE DELAY LINE | CMOS | MAX RISE TIME CAPTURED | TRUE | 15 mA | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 5 | 8 | UNSPECIFIED | DIP14,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.4 | unknown | 8542.39.00.01 | |||
|
14CMTC300
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 300 ns | 300 ns | 1 | NO | DIP | HC/UH | ACTIVE DELAY LINE | CMOS | MAX RISE TIME CAPTURED | TRUE | 15 mA | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 5 | 8 | UNSPECIFIED | DIP14,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.4 | unknown | 8542.39.00.01 | |||
|
14CMTD52
Esc Electronics Corp
|
Check for Price | No | No | Obsolete | 5 V | 52 ns | 52 ns | 1 | NO | DIP | HC/UH | ACTIVE DELAY LINE | CMOS | INPUT TO 1ST TAP DELAY = 12NS; MAX RISE TIME CAPTURED | TRUE | 15 mA | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||
|
14CMTD175
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 175 ns | 175 ns | 1 | NO | DIP | HC/UH | ACTIVE DELAY LINE | CMOS | MAX RISE TIME CAPTURED | TRUE | 15 mA | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
14CMTC175
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 175 ns | 175 ns | 1 | NO | DIP | HC/UH | ACTIVE DELAY LINE | CMOS | MAX RISE TIME CAPTURED | TRUE | 15 mA | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 5 | 8 | UNSPECIFIED | DIP14,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.4 | unknown | 8542.39.00.01 | |||
|
14CMTD440
Esc Electronics Corp
|
Check for Price | No | No | Obsolete | 5 V | 440 ns | 440 ns | 1 | NO | DIP | HC/UH | ACTIVE DELAY LINE | CMOS | MAX RISE TIME CAPTURED | TRUE | 15 mA | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||
|
14CMTD350
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 350 ns | 350 ns | 1 | NO | DIP | HC/UH | ACTIVE DELAY LINE | CMOS | MAX RISE TIME CAPTURED | TRUE | 15 mA | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
14CMTC450
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 450 ns | 450 ns | 1 | NO | DIP | HC/UH | ACTIVE DELAY LINE | CMOS | MAX RISE TIME CAPTURED | TRUE | 15 mA | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 5 | 8 | UNSPECIFIED | DIP14,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.4 | unknown | 8542.39.00.01 | |||
|
14CMTD36
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 36 ns | 36 ns | 1 | NO | DIP | HC/UH | ACTIVE DELAY LINE | CMOS | INPUT TO 1ST TAP DELAY = 12NS; MAX RISE TIME CAPTURED | TRUE | 15 mA | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |