Filter Your Search
1 - 5 of 5 results
|
14D150
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 150 ns | 150 ns | 2 | NO | DIP | 15 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 100 mA | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T6 | Not Qualified | e0 | 70 °C | 1 | 6 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
14D15
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 2 | NO | DIP | 15 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 100 mA | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T6 | Not Qualified | e0 | 70 °C | 1 | 6 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
3D7314D-15
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 15 ns | 4 | YES | SOP | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.695 mm | DATA DELAY DEVICES INC | SOP, | compliant | 8542.39.00.01 | SOIC | 14 | ||||||||||
|
3D3314D-150
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 3.3 V | 150 ns | 4 | YES | SOP | SILICON DELAY LINE | CMOS | TRUE | NO | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.695 mm | DATA DELAY DEVICES INC | SOP, | compliant | 8542.39.00.01 | SOIC | 14 | ||||||||||
|
3D3314D-15
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 3.3 V | 15 ns | 4 | YES | SOP | SILICON DELAY LINE | CMOS | TRUE | NO | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.695 mm | DATA DELAY DEVICES INC | SOP, | compliant | 8542.39.00.01 | SOIC | 14 |