Filter Your Search
1 - 3 of 3 results
|
14S-S1-03
Grayhill Inc
|
Check for Price | Active | 100 mA | 30 V | 1000000 Cycle(s) | 0.05 mΩ | SPST | GOLD | PUSHBUTTON | 0.1A@30VDC | 500VAC V | 10 GΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | THERMOPLASTIC | 1.524 mm | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | THERMOPLASTIC | NO | BERYLLIUM COPPER | SOLDER | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||
|
14S-S1-01
Grayhill Inc
|
Check for Price | Active | 100 mA | 30 V | 1000000 Cycle(s) | 0.05 mΩ | SPST | GOLD | PUSHBUTTON | 0.1A@30VDC | 500VAC V | 10 GΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | THERMOPLASTIC | 1.524 mm | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | THERMOPLASTIC | NO | BERYLLIUM COPPER | SOLDER | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||
|
14S-S1-02
Grayhill Inc
|
Check for Price | Active | 100 mA | 30 V | 1000000 Cycle(s) | 0.05 mΩ | SPST | GOLD | PUSHBUTTON | 0.1A@30VDC | 500VAC V | 10 GΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | THERMOPLASTIC | 1.524 mm | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | THERMOPLASTIC | NO | BERYLLIUM COPPER | SOLDER | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 |