Filter Your Search
1 - 10 of 98,311 results
|
VS-720-LFD-CAD-FREQ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 500 ps | 20 ppm | 10 % | 800 MHz | 150 MHz | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN | compliant | ||||
|
VS-720-LFC-NBA-901.1200
Microsemi Corporation
|
Check for Price | Transferred | 901.12 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 80 ppm | 10 % | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | unknown | |||||||||
|
VS-720-LPC-GAB-622.0800
Microsemi Corporation
|
Check for Price | Transferred | 622.08 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 50 ppm | 10 % | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | unknown | |||||||||
|
VS-509-ECE-SBBN-R4/V7
Microsemi Corporation
|
Check for Price | Transferred | SAW OSCILLATOR | 7 % | MICROSEMI CORP | unknown | ||||||||||||||||||||||||||||
|
VS-720-LFD-CAC-800.0000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 800 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 20 ppm | 5 % | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN | compliant | ||||||
|
VS-720-LPF-NBC-480.0000
Microsemi Corporation
|
Check for Price | Transferred | 480 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 80 ppm | 5 % | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | unknown | ||||||||
|
VS-720-LFC-HAD-324.000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 324 MHz | 20 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 500 ps | 100 ppm | 10 % | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN | compliant | |||||
|
VS-720-LFC-CBA-400.0000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 400 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 20 ppm | 10 % | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN | compliant | ||||||
|
VS-720-LFC-GBC-160.0000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 160 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 50 ppm | 5 % | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | compliant | |||||||
|
VS-720-LFD-CAB-491.5200
Vectron International
|
Check for Price | Yes | Yes | Transferred | 491.52 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 20 ppm | 10 % | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN | compliant |