Filter Your Search
1 - 10 of 135 results
|
JAN2N2326AS
Silicon Transistor Corporation
|
Check for Price | No | Transferred | 220 A | 2 mA | 20 µA | 200 V | 2.512 A | SCR | SINGLE | 800 mV | 15 A | TO-39 | O-MBCY-W3 | e0 | Not Qualified | MIL | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | ||||||
|
JANTX2N2323A
Silicon Transistor Corporation
|
Check for Price | No | Transferred | 1.6 kA | 100 µA | 3 mA | 20 µA | 50 V | 2.512 A | SCR | SINGLE | 900 mV | 15 A | TO-5 | O-MBCY-W3 | e0 | Not Qualified | MIL | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
2N2324AN
Silicon Transistor Corporation
|
Check for Price | Transferred | 20 mA | 100 V | SCR | SINGLE | TO-39 | O-MBCY-W3 | Not Qualified | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | TO-39 | CYLINDRICAL, O-MBCY-W3 | 3 | ||||||||||||||
|
2N2328AS
Silicon Transistor Corporation
|
Check for Price | No | Obsolete | 220 A | 2 mA | 20 µA | 300 V | 2.512 A | SCR | SINGLE | 800 mV | 15 A | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | |||||||
|
JANTXV2N2325
Silicon Transistor Corporation
|
Check for Price | Transferred | SCR | SINGLE | TO-39 | O-MBCY-W3 | Not Qualified | MIL | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | TO-39 | TO-39, 3 PIN | 3 | |||||||||||||||
|
ST100
Silicon Transistor Corporation
|
Check for Price | Transferred | 2 mA | 2 µA | 60 V | 2.512 A | SCR | SINGLE | 600 mV | TO-39 | O-MBCY-W3 | Not Qualified | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
JANTX2N2323AS
Silicon Transistor Corporation
|
Check for Price | No | Transferred | 220 A | 2 mA | 20 µA | 50 V | 2.512 A | SCR | SINGLE | 800 mV | 15 A | TO-39 | O-MBCY-W3 | e0 | Not Qualified | MIL | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | ||||||
|
JANTX2N2325A
Silicon Transistor Corporation
|
Check for Price | Transferred | 20 mA | 150 V | SCR | SINGLE | TO-39 | O-MBCY-W3 | Not Qualified | MIL | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | TO-39 | TO-39, 3 PIN | 3 | |||||||||||||
|
2N2324N
Silicon Transistor Corporation
|
Check for Price | Transferred | 200 mA | 100 V | SCR | SINGLE | TO-39 | O-MBCY-W3 | Not Qualified | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | TO-39 | CYLINDRICAL, O-MBCY-W3 | 3 | ||||||||||||||
|
2N2328
Silicon Transistor Corporation
|
Check for Price | No | Obsolete | 1.6 kA | 100 µA | 2 mA | 200 µA | 300 V | 2.512 A | SCR | SINGLE | 800 mV | 15 A | TO-5 | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 |