Filter Your Search
1 - 2 of 2 results
|
151-9.8304M-12-P-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 9.8304 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 12 pF | L11.05XB5.0XH3.5 (mm)/L0.435XB0.197XH0.138 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | 50 °C | THROUGH HOLE MOUNT | NO | L11.05XB5.0XH3.5 (mm)/L0.435XB0.197XH0.138 (inch) | OSCILENT CORP | ROHS COMPLIANT, HC-49US, 2 PIN | compliant | 8541.60.00.50 | ||
|
151-9.8304M-12-P
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 9.8304 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 12 pF | L11.05XB5.0XH3.5 (mm)/L0.435XB0.197XH0.138 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 50 °C | THROUGH HOLE MOUNT | NO | L11.05XB5.0XH3.5 (mm)/L0.435XB0.197XH0.138 (inch) | OSCILENT CORP | ROHS COMPLIANT, HC-49US, 2 PIN | compliant | 8541.60.00.80 |