Filter Your Search
1 - 1 of 1 results
|
1514-70E
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 70 ns | 1 | NO | SIP | 300 Ω | 1514 | PASSIVE DELAY LINE | HYBRID | MEETS MIL-D-23859C; DIELECTRIC STRENGTH 50VDC; MAX DISTORTION 10% | TRUE | NO | MILITARY | R-PSIP-T4 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 7.112 mm | 5.334 mm | 20.574 mm | DATA DELAY DEVICES INC | SIP | PLASTIC, SIP-7/4 | 4 | compliant | 8542.39.00.01 |