Filter Your Search
1 - 10 of 30 results
|
1516B300101A
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 30 ns | 1 | NO | DIP | 100 Ω | 1516 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | R-XDIP-T8 | Not Qualified | e3 | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 12.7 mm | DATA DELAY DEVICES INC | DIP | DIP, | 8 | compliant | 8542.39.00.01 | |||||
|
1516B300101D
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 30 ns | 1 | NO | DIP | 100 Ω | 1516 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | R-XDIP-T8 | Not Qualified | e3 | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 12.7 mm | DATA DELAY DEVICES INC | DIP | DIP-8 | 8 | compliant | 8542.39.00.01 | |||||
|
1516B300301A
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 30 ns | 1 | NO | DIP | 300 Ω | 1516 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | R-XDIP-T8 | Not Qualified | e3 | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 12.7 mm | DATA DELAY DEVICES INC | DIP | DIP-8 | 8 | compliant | 8542.39.00.01 | |||||
|
1516B300500D
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 30 ns | 1 | NO | DIP | 50 Ω | 1516 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | R-XDIP-T8 | Not Qualified | e3 | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 12.7 mm | DATA DELAY DEVICES INC | DIP | DIP, | 8 | compliant | 8542.39.00.01 | |||||
|
1516B300101C
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 30 ns | 1 | NO | DIP | 100 Ω | 1516 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | R-XDIP-T8 | Not Qualified | e3 | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 12.7 mm | DATA DELAY DEVICES INC | DIP | DIP, | 8 | compliant | 8542.39.00.01 | |||||
|
1516B300501B
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 30 ns | 1 | NO | DIP | 500 Ω | 1516 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | R-XDIP-T8 | Not Qualified | e3 | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 12.7 mm | DATA DELAY DEVICES INC | DIP | DIP-8 | 8 | compliant | 8542.39.00.01 | |||||
|
1516B300501D
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 30 ns | 1 | NO | DIP | 500 Ω | 1516 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | R-XDIP-T8 | Not Qualified | e3 | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 12.7 mm | DATA DELAY DEVICES INC | DIP | DIP-8 | 8 | compliant | 8542.39.00.01 | |||||
|
1516B-300-101E
Data Delay Devices Inc
|
Check for Price | Active | 30 ns | 1 | NO | DIP | 100 Ω | 1516 | PASSIVE DELAY LINE | MEETS MIL-D-23859 | TRUE | NO | R-PDIP-T8 | 125 °C | -55 °C | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | 12.7 mm | DATA DELAY DEVICES INC | , | compliant | 8542.39.00.01 | ||||||||||
|
1516B300501A
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 30 ns | 1 | NO | DIP | 500 Ω | 1516 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | R-XDIP-T8 | Not Qualified | e3 | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 12.7 mm | DATA DELAY DEVICES INC | DIP | DIP-8 | 8 | compliant | 8542.39.00.01 | |||||
|
1516B300101B
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 30 ns | 1 | NO | DIP | 100 Ω | 1516 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | R-XDIP-T8 | Not Qualified | e3 | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 12.7 mm | DATA DELAY DEVICES INC | DIP | DIP-8 | 8 | compliant | 8542.39.00.01 |