Filter Your Search
1 - 1 of 1 results
|
1537R-94J
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 240 µH | 7.8 Ω | 5 % | NO | 115 mA | 5.9 MHz | IRON | 65 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 635 µm | 36.58 mm | 3.96 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan |