Parametric results for: 1539156 (ALTERNATE: SACB-16X0 5/3X1 0-50 PUR SH) under Visible LEDs

Filter Your Search

1 - 10 of 4,500 results

|
-
-
-
-
-
Color: PURE GREEN
Select parts from the table below to compare.
Compare
Compare
FYLS-1206PGC
Foryard
$0.0408 Yes Contact Manufacturer PURE GREEN 30 mA 1 YES SURFACE MOUNT 360.0 mcd 520 nm 140 deg SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 3.5 mm 1.1 mm 2 mm NINGBO FORYARD OPTOELECTRONICS CO LTD unknown 8541.40.20.00
WP710A10PGT
Kingbright
$0.0784 Yes Active PURE GREEN 25 mA 1 NO RADIAL MOUNT 20.0 mcd 555 nm 34 deg GREEN TRANSPARENT HIGH RELIABILITY SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 TR ROUND 2.54 mm 4.6 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 ROHS COMPLIANT PACKAGE-2 Kingbright
WP710A10PGC
Kingbright
$0.0784 Yes Active PURE GREEN 25 mA 1 NO RADIAL MOUNT 20.0 mcd 555 nm 34 deg WATER CLEAR HIGH RELIABILITY SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 TR ROUND 2.54 mm 4.6 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 ROHS COMPLIANT PACKAGE-2 Kingbright
SML-D12P8WT86
ROHM Semiconductor
$0.0831 Yes Yes Active PURE GREEN 20 mA 1 YES SURFACE MOUNT 6.3 mcd DIFFUSED MILKY WHITE Green SINGLE SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TAPE AND REEL 7" RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 550 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00 ROHM Semiconductor EAR99
WP132XPGC
Kingbright
$0.0835 Yes Yes Active PURE GREEN 25 mA 1 NO RADIAL MOUNT 10.0 mcd 555 nm 50 deg WATER CLEAR HIGH RELIABILITY SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 TR ROUND 2.54 mm 5.2 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 ROHS COMPLIANT PACKAGE-2
WP7113PGC
Kingbright
$0.0860 Yes Yes Active PURE GREEN 25 mA 1 NO RADIAL MOUNT 10.0 mcd 555 nm 20 deg WATER CLEAR HIGH RELIABILITY SINGLE SINGLE COLOR LED T-1 3/4 85 °C -40 °C 2 TR ROUND 2.54 mm 8.6 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 ROHS COMPLIANT PACKAGE-2 Kingbright
WP7113PGT
Kingbright
$0.0860 Yes Yes Active PURE GREEN 25 mA 1 NO RADIAL MOUNT 10.0 mcd 555 nm 20 deg GREEN TRANSPARENT HIGH RELIABILITY SINGLE SINGLE COLOR LED T-1 3/4 85 °C -40 °C 2 TR ROUND 2.54 mm 8.6 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 ROHS COMPLIANT PACKAGE-2 Kingbright
L-934PGT
Kingbright
$0.0902 Yes Yes Active PURE GREEN 25 mA 2.5 V 1 NO RADIAL MOUNT 15.0 mcd 555 nm 50 deg GREEN TRANSPARENT HIGH RELIABILITY Green SINGLE 50 cd SINGLE COLOR LED 5 V T-1 85 °C -40 °C 2 TR ROUND 2.54 mm 4.6 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00
WP710A10PGD
Kingbright
$0.1189 Yes Active PURE GREEN 25 mA 1 NO RADIAL MOUNT 8.0 mcd 555 nm 40 deg DIFFUSED GREEN HIGH RELIABILITY SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 TR ROUND 2.54 mm 4.6 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 ROHS COMPLIANT PACKAGE-2 Kingbright
TLMP1100-GS08
Vishay Intertechnologies
$0.1236 Yes Obsolete PURE GREEN 30 mA 2.4 V 1 YES SURFACE MOUNT 15.0 mcd 555 nm 160 deg SUPPORTS INFRARED SINGLE 0.0063 cd SINGLE COLOR LED 12 V e4 100 °C -40 °C 2 TR RECTANGULAR Nickel/Palladium/Gold (Ni/Pd/Au) 1.45 mm 600 µm 1.6 mm VISHAY INTERTECHNOLOGY INC compliant 1.60 X 0.80 MM, 0.60 MM HEIGHT, GREEN, SMD, 2 PIN Vishay