Filter Your Search
1 - 10 of 4,214 results
|
L177DFE09ST
Amphenol Communications Solutions
|
$5.2317 | Yes | Active | 9 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD (30) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL ICC | 9 | compliant | ||||||||||||||||||||||||||||||||
|
177DFCH37SCVFM2
Amphenol Corporation
|
Check for Price | Active | 37 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 4/C | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||
|
177DF-B-G-25-S-F179A
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 1000VDC V | 5 GΩ | UL | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | M3 | CLINCH NUT | STAGGERED | 2.8448 mm | 30u inch | TIN | WIRE WRAP | 0.488 inch | 0.174 inch | 2.083 inch | 0.512 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
177DFCH37S1BONVF
Amphenol Corporation
|
Check for Price | Active | 37 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 4/C | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
177DFCG37PCVFM
Amphenol Corporation
|
Check for Price | Active | 37 | MALE | BOARD | GLASS FILLED POLYETHYLENE | 4/C | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||
|
177DFDF50P1BMNRM6
Amphenol Corporation
|
Check for Price | Active | 50 | MALE | BOARD | GLASS FILLED POLYETHYLENE | 5/D | STEEL | GOLD (118) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e0 | YES | 94V-0 | RECEPTACLE | TIN LEAD (197) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||
|
177DFEH09SCVF2
Amphenol Corporation
|
Check for Price | Active | 9 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 1/E | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||
|
177DF-C-K-37-P-AM4
Amphenol Corporation
|
Check for Price | Active | 37 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 1000VDC V | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .164-.189 | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.488 inch | 0.174 inch | 2.724 inch | 0.118 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
177DF-E-K-09-P-V
Amphenol Corporation
|
Check for Price | Active | 9 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 1000VDC V | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .164-.189 | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.488 inch | 0.174 inch | 1.209 inch | 0.093 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
177DFAF15S1APNRM8
Amphenol Corporation
|
Check for Price | Active | 15 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (118) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | RECEPTACLE | GOLD (118) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown |