Filter Your Search
1 - 3 of 3 results
|
154005.T
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 5 A | TIME LAG | ELECTRIC FUSE | CSA; METI; PSE; UL | 125 °C | -55 °C | SURFACE MOUNT | YES | WRAPAROUND | 5.03 mm | 3.81 mm | 9.73 mm | 9.73mm x 5.03mm x 3.81mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||||
|
154005TDR
Littelfuse Inc
|
Check for Price | Obsolete | 5 A | SLOW | ELECTRIC FUSE | 154 | CSA; UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN | WRAPAROUND | 5.03 mm | 3.81 mm | 9.73 mm | 9.73mm x 5.03mm x 3.81mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||
|
154005T
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 5 A | SLOW | ELECTRIC FUSE | 154 | CSA; UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin (Sn) | WRAPAROUND | 5.03 mm | 3.81 mm | 9.73 mm | 9.73mm x 5.03mm x 3.81mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE |