Parametric results for: 154171-0004 ms under Ceramic Capacitors

Filter Your Search

1 - 10 of 12,966 results

|
-
-
-
-
Temperature Characteristics Code: MS
Select parts from the table below to compare.
Compare
Compare
C17MS4R3J-7ZN-Y0B
Knowles Capacitors
Check for Price Yes Active 4.3 pF 1 kV 5 % 1111 MS 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND KNOWLES PRECISION DEVICES , 1111 compliant EAR99 8532.24.00.20
C06MS3R0A9ZA-B
Knowles Capacitors
Check for Price Yes Obsolete 3 pF 250 V 1.67 % 0603 MS 1.67 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS5R6B9UD-W
Knowles Capacitors
Check for Price No Obsolete 5.6 pF 250 V 1.79 % 0603 MS 1.79 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS7R5C9PX-W
Knowles Capacitors
Check for Price Yes Obsolete 7.5 pF 250 V 3.33 % 0603 MS 3.33 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Silver/Palladium (Ag/Pd) WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MSR55B9ZA-B
Knowles Capacitors
Check for Price Yes Obsolete 0.55 pF 250 V 18.18 % 0603 MS 18.18 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS390G9UD-T
Knowles Capacitors
Check for Price No Obsolete 39 pF 250 V 2 % 0603 MS 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C11MS200J-9ZN-X0T
Knowles Capacitors
Check for Price Yes Active 20 pF 250 V 5 % 0505 MS 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND KNOWLES PRECISION DEVICES , 0505 compliant EAR99 8532.24.00.20
C06MS101F5SD-T
Knowles Capacitors
Check for Price Yes Obsolete 100 pF 50 V 1 % 0603 MS 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Gold Flash (Au) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS330J-5ZN-Y0T
Knowles Capacitors
Check for Price Yes Active 33 pF 50 V 5 % 0603 MS 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C11MS2R4J-9ZN-D0T
Knowles Capacitors
Check for Price Yes Active 2.4 pF 250 V 5 % 0505 MS 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND KNOWLES PRECISION DEVICES , 0505 compliant EAR99 8532.24.00.20