Filter Your Search
1 - 5 of 5 results
|
1553/CIBJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | VIDEO AMPLIFIER | BIPOLAR | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | , CAN10,.23 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
TDA1553CQ
Philips Semiconductors
|
Check for Price | No | Transferred | AUDIO AMPLIFIER | BIPOLAR | 2 | 160 mA | INDUSTRIAL | Not Qualified | e0 | 85 °C | -40 °C | 13 | PLASTIC/EPOXY | SIP13(UNSPEC) | NO | Tin/Lead (Sn/Pb) | SINGLE | PHILIPS SEMICONDUCTORS | , SIP13(UNSPEC) | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
TDA1553CQ
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 15 kHz | 26 dB | ZIP | 22 W | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 160 mA | 6 V | INDUSTRIAL | R-PZIP-T13 | Not Qualified | 85 °C | -40 °C | 13 | PLASTIC/EPOXY | SIP13(UNSPEC) | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 4.4 mm | 23.8 mm | 17 mm | NXP SEMICONDUCTORS | POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN | compliant | EAR99 | 8542.33.00.01 | ZIP | 13 | NXP | ||||||
|
1553/CIBJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | VIDEO AMPLIFIER | BIPOLAR | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA INC | , CAN10,.23 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
TDA1553CQU
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 20 kHz | 26 dB | ZIP | 22 W | 0.1 % | 18 V | AUDIO AMPLIFIER | 160 mA | 6 V | INDUSTRIAL | R-PZIP-T13 | Not Qualified | 85 °C | -40 °C | 13 | PLASTIC/EPOXY | SIP13,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 4.4 mm | 24 mm | 17 mm | NXP SEMICONDUCTORS | ZIP, | unknown | EAR99 | 8542.33.00.01 | SIP | 13 |