Filter Your Search
1 - 2 of 2 results
|
1560GR001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 6 mΩ | 1.414 kV | MIL-W-76B | NO | NO | YES | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 3.31 mm2 | POLYVINYLCHLORIDE | NO | 12 AWG | TIN | 3.18 mm | 304.8 mm | 65X30 | ALPHA WIRE CO | compliant | ||
|
1560GR005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 6 mΩ | 1.414 kV | MIL-W-76B | NO | NO | YES | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 3.31 mm2 | POLYVINYLCHLORIDE | NO | 12 AWG | TIN | 3.18 mm | 30.48 mm | 65X30 | ALPHA WIRE CO | compliant |