Filter Your Search
1 - 2 of 2 results
|
158HVX-1-24VDC
Struthers-Dunn
|
Check for Price | Active | 5 W | 120 Ω | 200 mA | 200 mA | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 208 mA | 19.2 V | 2.4 V | 24 V | 45 ms | 20 ms | -40 °C | 85 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | STRUTHERS DUNN INC | unknown | EAR99 | |||||||||
|
158HVX-1
Struthers-Dunn
|
Check for Price | Active | 5 W | 120 Ω | 1 kV | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 210 mA | 19.2 V | 2.4 V | 24 V | 1A@1000VDC | 45 ms | 20 ms | -40 °C | 85 °C | DC | PANEL MOUNT | NO | 57.9 mm | 79.3 mm | 57.9 mm | 57.9mm x 57.9mm x 79.3mm | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.49.00.50 |