Filter Your Search
1 - 10 of 797,620 results
|
TAZD105K035CRSZ0800
Kyocera AVX Components
|
$4.2182 | No | No | Active | 1 µF | 35 V | 40 mA | 10 % | 1510 | 6.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZD225M020CRSZ0000
Kyocera AVX Components
|
$4.6751 | No | No | Active | 2.2 µF | 20 V | 50 mA | 20 % | 1510 | 5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZD225K020CRSZ0000
Kyocera AVX Components
|
$4.6751 | No | No | Active | 2.2 µF | 20 V | 50 mA | 10 % | 1510 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZD225M020CBSZ0000
Kyocera AVX Components
|
$4.7206 | No | No | Active | 2.2 µF | 20 V | 50 mA | 20 % | 1510 | 5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZD475K010CSSZ0800
Kyocera AVX Components
|
$4.9461 | No | No | Active | 4.7 µF | 10 V | 50 mA | 10 % | 1510 | 4.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | TIN LEAD | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZD106K010CRSZ0900
Kyocera AVX Components
|
$4.9461 | Yes | Yes | Active | 10 µF | 10 V | 60 mA | 10 % | 1510 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) - electroplated | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.21.00.50 | ||
|
TAZD106M004CRSZ0900
Kyocera AVX Components
|
$4.9461 | Yes | Yes | Active | 10 µF | 4 V | 60 mA | 20 % | 1510 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) - electroplated | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.21.00.50 | ||
|
TAZD106M004CRSZ0800
Kyocera AVX Components
|
$4.9461 | No | No | Active | 10 µF | 4 V | 60 mA | 20 % | 1510 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZD475M010CRSZ0900
Kyocera AVX Components
|
$4.9461 | Yes | Yes | Active | 4.7 µF | 10 V | 50 mA | 20 % | 1510 | 4.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) - electroplated | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.21.00.50 | ||
|
TAZD475K010CRSZ0800
Kyocera AVX Components
|
$4.9461 | No | No | Active | 4.7 µF | 10 V | 50 mA | 10 % | 1510 | 4.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 |