Filter Your Search
1 - 10 of 32 results
|
VF-S320-15A-CFS
CUI Inc
|
$125.6260 | Yes | Active | 100 V | 15 V | 264 V | 90 V | 14.25 V | 15.75 V | 21.33 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.05303 Vrms | HYBRID | 320 W | 1.02 s | R-XXMA-X | CB, CE, TUV, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 177.8 mm | 39.6 mm | CUI INC | compliant | EAR99 | CUI Inc. | ||||||||||||
|
VF-S320-15A-CFS-1
CUI Inc
|
$126.7650 | Active | 100 V | 15 V | 264 V | 90 V | 14.25 V | 15.75 V | 21.33 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.05303 Vrms | HYBRID | 320 W | 1.02 s | R-XXMA-X | CB, CE, TUV, UL | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 177.8 mm | 39.6 mm | CUI INC | compliant | CUI Inc. | PACKAGE | |||||||||||||||
|
B62SR24015AC
Delta Electronics Inc
|
$128.1549 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | DELTA ELECTRONICS INC | compliant | EAR99 | Delta Electronics | ||||||||||||||||||||||||||||||||||||||||||||
|
VF-S320-15A-CF-2
CUI Inc
|
Check for Price | Active | 100 V | 15 V | 264 V | 90 V | 14.25 V | 15.75 V | 21.33 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | 0.053025 Vrms | HYBRID | 320 W | 1 s | R-MXMA-X | IEC, EN, UL | 70 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 152.4 mm | 51.1 mm | CUI INC | compliant | EAR99 | , | 2018-06-13 | ||||||||||||||
|
PSR-H100U-15-AC100
IDEC Corporation
|
Check for Price | Obsolete | 100 V | 15 V | 132 V | 85 V | 13.5 V | 16.5 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL | 100 W | R-XXMA-X | Not Qualified | 50 °C | -10 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | IDEC CORP | unknown | EAR99 | , | MODULE | ||||||||||||||||||||||||
|
VF-S320-15A-CF
CUI Inc
|
Check for Price | Yes | Yes | Active | 100 V | 15 V | 264 V | 90 V | 14.25 V | 15.75 V | 21.33 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | 0.053025 Vrms | HYBRID | 320 W | 1 s | R-MXMA-X | IEC, EN, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 152.4 mm | 51.1 mm | CUI INC | compliant | EAR99 | , | 2018-06-13 | ||||||||||
|
PSR-H50U-15-AC100
IDEC Corporation
|
Check for Price | Obsolete | 100 V | 15 V | 132 V | 85 V | 13.5 V | 16.5 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL | 50 W | R-XXMA-X | Not Qualified | 50 °C | -10 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | IDEC CORP | unknown | EAR99 | , | MODULE | ||||||||||||||||||||||||
|
PWR1315AC
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | OTHER | 1.5 W | R-XDMA-P24 | Not Qualified | 100 °C | -55 °C | 24 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | unknown | EAR99 | , | DIP | 24 | ||||||||||||||||||||
|
VF-S250-15A-CF-3-L
CUI Inc
|
Check for Price | Active | AC-DC POWER FACTOR CORRECTION MODULE | CUI INC | compliant | EAR99 | , | 2018-08-07 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CCB200PS15-AC
XP Power
|
Check for Price | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | , |