Filter Your Search
1 - 1 of 1 results
|
15BJ210A
Eaton Corporation
|
Check for Price | Yes | Active | 5 V | 337 V | 1 µA | 5 W | 245.5 V | SILICON | 233 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 210 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 258 V | 1.5 kW | 210 V | R-PDSO-F2 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | EATON CORP | SMBF, 2 PIN | compliant | Eaton |