Filter Your Search
1 - 10 of 50 results
|
AMFW40FT-1.5JZ
Aimtec
|
$5.9235 | Yes | Active | 80 V | 1.5 A | THROUGH HOLE MOUNT | DATA LINE FILTER | 1 | EN; IEC; UL | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | 18 mm | 33.7 mm | 22.2 mm | AIMTEC INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
15JX2151
Dearborn Electronics Inc
|
Check for Price | Active | 100 V | PANEL MOUNT | DATA LINE FILTER | 10.16 mm | 39.24 mm | DEARBORN ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
15JX3508
Dearborn Electronics Inc
|
Check for Price | Active | DATA LINE FILTER | DEARBORN ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
15JX2124
Dearborn Electronics Inc
|
Check for Price | Active | DATA LINE FILTER | DEARBORN ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
15JX2587
EXXELIA Group
|
Check for Price | Active | DATA LINE FILTER | EXXELIA GROUP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
15JGQ100SCSB
International Rectifier
|
Check for Price | No | No | Transferred | NO | HIGH RELIABILITY, LOW POWER LOSS | SCHOTTKY | S-XSFM-P3 | e0 | 150 °C | -65 °C | 3 | UNSPECIFIED | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-254AA | S-XSFM-P3 | 3 | EFFICIENCY | ISOLATED | COMMON ANODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | TO-254AA | 175 A | 2 | 1 | 35 A | MIL-19500 | 100 V | |||||||||||||||||||||||||||||||||||
|
15JL-BT-E
JST Manufacturing
|
Check for Price | No | No | Obsolete | BOARD | POLARIZED | e3 | 2.54 mm | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | RECEPTACLE | BOARD CONNECTOR | TIN | Tin (Sn) | FEMALE | NOT SPECIFIED | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | STRAIGHT | ONE | 1 | GENERAL PURPOSE | SOLDER | 15 | 94V-0 | |||||||||||||||||||||||||||||||||||||||||
|
15JX3503
Dearborn Electronics Inc
|
Check for Price | Active | 125 V | PANEL MOUNT | DATA LINE FILTER | 10.16 mm | 21.34 mm | DEARBORN ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
15JGQ100SCS
International Rectifier
|
Check for Price | No | No | Transferred | NO | HIGH RELIABILITY, LOW POWER LOSS | SCHOTTKY | S-XSFM-P3 | e0 | 150 °C | -65 °C | 3 | UNSPECIFIED | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-254AA | S-XSFM-P3 | 3 | EFFICIENCY | ISOLATED | COMMON ANODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | TO-254AA | 175 A | 2 | 1 | 35 A | MIL-19500 | 100 V | |||||||||||||||||||||||||||||||||||
|
15JX2817
EXXELIA Group
|
Check for Price | Active | 50 V | 15 A | 750 mF | 1.5 mΩ | PANEL MOUNT | DATA LINE FILTER | T-TYPE CIRCUIT | 1 | 10.16 mm | 22.53 mm | EXXELIA GROUP | compliant | EAR99 | 8504.50.80.00 |