Filter Your Search
1 - 10 of 27 results
|
IHLW4040CFERR15M11
Vishay Dale
|
$0.9583 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 0.85 mΩ | 20 % | YES | 100 kHz | 55 A | COMPOSITE | 4040 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | 3.6 mm | 10.16 mm | 10.15 mm | VISHAY DALE | 4040 | unknown | EAR99 | 8504.50.80.00 | Vishay | ||||||||||
|
IHLW4040CFERR15M11
Vishay Intertechnologies
|
$1.2442 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 0.85 mΩ | 20 % | YES | 100 kHz | 55 A | COMPOSITE | 4040 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | 3.6 mm | 10.16 mm | 10.15 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||||||||
|
LQH32CNR15M11L
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 28 mΩ | 20 % | YES | 1 MHz | 1.45 A | 400 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
15M113J
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 110 mH | 4.9 Ω | 5 % | NO | 790 kHz | 128 mA | 8.9 MHz | POWDERED IRON | 60 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 642.6 µm | 36.525 mm | 3.962 mm | 9.525 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||||
|
ER15M113JR
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 110 µH | 4.9 Ω | 5 % | NO | 128 mA | 8.9 MHz | Powdered Iron | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 0.79 MHZ | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.22 mm | 9.78 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
LQH32CNR15M11D
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 36 mΩ | 20 % | YES | 1.45 A | 400 MHz | FERRITE | RF INDUCTOR | 1 | NO | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
ER15M112JM
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 11 µH | 1.1 Ω | 5 % | NO | 2.5 MHz | 265 mA | 42 MHz | POWERED IRON | 55 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.22 mm | 9.78 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
ER15M111JR
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1.1 µH | 420 mΩ | 5 % | NO | 650 mA | 180 MHz | Phenolic | 33 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9 MHZ | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.22 mm | 9.78 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
10A-R15M-11
FASTRON GmBH
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 100 mΩ | 20 % | NO | 20 kHz | 1.2 A | 328 MHz | PHENOLIC | 35 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25.2 MHZ | 85 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | STETCO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
LQH32CNR15M11K
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 28 mΩ | 20 % | YES | 1 MHz | 1.45 A | 400 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP | unknown | EAR99 | 8504.50.80.00 |