Filter Your Search
1 - 3 of 3 results
|
STH15NA50
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 14.6 A | 400 mΩ | AVALANCHE RATED | 850 mJ | 140 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 190 W | 190 W | 58.4 A | SWITCHING | SILICON | 84 ns | TO-218 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-218 | TO-218, 3 PIN | 3 | unknown | EAR99 | 8541.29.00.95 | ||||
|
STH15NA50FI
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 9.3 A | 400 mΩ | AVALANCHE RATED | 850 mJ | 140 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 W | 80 W | 58.4 A | SWITCHING | SILICON | 84 ns | TO-218 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-218 | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | |||
|
STW15NA50
STMicroelectronics
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 14.6 A | 400 mΩ | AVALANCHE RATED | 850 mJ | 140 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 190 W | 190 W | 58.4 A | SWITCHING | SILICON | 84 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-247 | TO-247, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.95 |