Filter Your Search
1 - 10 of 134 results
|
PSD-15A-12
Mean Well
|
$4.6326 | Yes | Active | 12 V | 12 V | 18 V | 9.2 V | 11.76 V | 12.24 V | 1.25 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 67 % | 1 % | 1 % | 1 | OVERLOAD, OVER VOLTAGE | 0.03535 Vrms | HYBRID | 15 W | 2.525 s | R-XXMA-X | CE,EAC, EN, UKCA | 60 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 49 mm | 94 mm | 25 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||||||||
|
SGAS15A15-P1J
Mean Well
|
$12.1336 | Active | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | ||||||||||||||||||||||||||||||||||||||||||||||
|
SD-15A-12
Mean Well
|
$17.9061 | Yes | Yes | Active | 24 V | 12 V | 18 V | 9.2 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 15 W | R-XXMA-X6 | 40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE-6 | compliant | EAR99 | Mean Well | ||||||||||||||||
|
KWS15A-12
TDK-Lambda Corporation
|
$25.2066 | Yes | Transferred | 100 V | 12 V | 265 V | 85 V | 11.4 V | 12.6 V | 1 | NO | NO | ALSO OPERATES WITH 120 TO 370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 15.6 W | R-PDMA-P4 | 55 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | TDK-LAMBDA CORP | PACKAGE-4 | compliant | EAR99 | ||||||||||||||||
|
KWS15A-15
TDK-Lambda Corporation
|
$25.2066 | Yes | Transferred | 100 V | 15 V | 265 V | 85 V | 14.25 V | 15.75 V | 1 | NO | NO | ALSO OPERATES WITH 120 TO 370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 15 W | R-PDMA-P4 | 55 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | TDK-LAMBDA CORP | PACKAGE-4 | compliant | EAR99 | ||||||||||||||||
|
KMS15A-12
TDK-Lambda Corporation
|
$25.5520 | Yes | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
KMS15A-15
TDK-Lambda Corporation
|
$25.5520 | Yes | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
MDS15A-12
Mean Well
|
$31.5105 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | ||||||||||||||||||||||||||||||||||||||||||
|
MDS15A-15
Mean Well
|
$31.5105 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | ||||||||||||||||||||||||||||||||||||||||||
|
HWS15A-12/A
TDK-Lambda Corporation
|
$40.6233 | Yes | Transferred | 100 V | 12 V | 265 V | 85 V | 9.6 V | 14.4 V | 1 | NO | YES | ALSO OPERATES IN DC VOLTAGE FROM 120 VOLT TO 370 VOLT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 15.6 W | R-XXMA-X6 | 50 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | , | compliant | EAR99 | 2016-01-14 |